337-086-556-878

Heilind Number:EDA337-086-556-878
Manufacturer:EDAC
Manufacturer Number:337-086-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-556-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring reliable operation in a variety of environments. With a contact material of Copper Alloy, it guarantees optimal conductivity and longevity. The double-row design, with a pitch of .156 in and row spacing of .2 in, offers efficient data transmission and power delivery. Boasting 86 positions and an amperage rating of 3 A, it accommodates multiple connections with ease. Its straight mount orientation facilitates straightforward installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Ideal for demanding applications, this connector is a must-have for any PCB project.