337-086-558-201

Heilind Number:EDA337-086-558-201
Manufacturer:EDAC
Manufacturer Number:337-086-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 86 positions with a .156-inch pitch, ensuring reliable contact for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Upgrade your board-to-board connections with this essential component.