337-086-558-202

Heilind Number:EDA337-086-558-202
Manufacturer:EDAC
Manufacturer Number:337-086-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-558-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while delivering reliable performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Equipped with two rows and 86 positions, it offers ample space for secure connections. The Copper Alloy contact material and .156-inch pitch enhance conductivity, while the .2-inch row spacing allows for convenient assembly. Designed for right-angle mounting, it suits various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.