337-086-558-203

Heilind Number:EDA337-086-558-203
Manufacturer:EDAC
Manufacturer Number:337-086-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-558-203

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in circuit boards. This durable green connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a double-row design and 86 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation facilitates easy installation, making it ideal for space-constrained applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance. Trust in its quality and functionality for seamless board-to-board connections in your electronic projects.