337-086-558-204

Heilind Number:EDA337-086-558-204
Manufacturer:EDAC
Manufacturer Number:337-086-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This two-row connector features 86 positions, ensuring ample space for seamless board-to-board connections. Crafted with a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile and essential component in any electronics project.