337-086-558-207

Heilind Number:EDA337-086-558-207
Manufacturer:EDAC
Manufacturer Number:337-086-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-558-207

Detailed Description

Enhance connectivity in electronic devices with this dual-row Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style but also ensures visibility for convenient installations. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The Copper Alloy contact material offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. With 86 positions across two rows, it accommodates multiple connections efficiently. Designed for right-angle mounting, it suits various applications. Operating within a wide temperature range of -40 to 105°C, it ensures optimal performance even in challenging environments. Perfect for PCB assemblies, this connector is a must-have for streamlined electronic setups.