337-086-558-208

Heilind Number:EDA337-086-558-208
Manufacturer:EDAC
Manufacturer Number:337-086-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-558-208

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 86 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Its Right Angle mount orientation allows for easy installation, perfect for space-saving designs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Trust in its quality and efficiency for seamless board-to-board connections.