337-086-558-212

Heilind Number:EDA337-086-558-212
Manufacturer:EDAC
Manufacturer Number:337-086-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for secure and efficient connections, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts, it offers 86 positions spaced at .156 inches, ideal for versatile board-to-board applications. The right angle mount orientation ensures space-saving installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Elevate your electronic projects with this essential component.