337-086-558-268

Heilind Number:EDA337-086-558-268
Manufacturer:EDAC
Manufacturer Number:337-086-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-558-268

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector in vibrant green. Designed for efficiency, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure attachment. The 86 positions, along with the copper alloy contact material, guarantee reliable power and data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, and with a right-angle mount orientation, it's perfect for versatile applications. Upgrade your connection solutions with this high-performance Card Edge Connector.