337-086-558-802

Heilind Number:EDA337-086-558-802
Manufacturer:EDAC
Manufacturer Number:337-086-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-558-802

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Designed with precision and durability in mind, this connector features two rows of 86 positions for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester with Copper Alloy contacts, it ensures reliable performance in demanding environments. The .156-inch pitch and .2-inch row spacing offer efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in this essential component for secure and efficient board-to-board connections.