337-086-558-803

Heilind Number:EDA337-086-558-803
Manufacturer:EDAC
Manufacturer Number:337-086-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-558-803

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 86 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.