337-086-558-804

Heilind Number:EDA337-086-558-804
Manufacturer:EDAC
Manufacturer Number:337-086-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-558-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, while the Copper Alloy contacts provide secure and efficient connections. With a pitch of .156 inches and two rows of 86 positions, this connector offers ample space for seamless integration on your board. The right-angle mount orientation and .2-inch row spacing make installation a breeze, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.