337-086-558-808

Heilind Number:EDA337-086-558-808
Manufacturer:EDAC
Manufacturer Number:337-086-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-558-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Sporting a sleek green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, this connector offers robust performance. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows for efficient PCB layout. Featuring 86 positions, this connector is ideal for high-density setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this essential component.