337-086-558-812

Heilind Number:EDA337-086-558-812
Manufacturer:EDAC
Manufacturer Number:337-086-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green hue, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows of contact points made of high-quality Copper Alloy, it offers seamless communication between boards. The .156-inch pitch and .2-inch row spacing accommodate precise placements, while the 86 positions allow for extensive connectivity options. Perfect for right-angle mounting, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your PCB assembly with this essential component.