337-086-558-858

Heilind Number:EDA337-086-558-858
Manufacturer:EDAC
Manufacturer Number:337-086-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability while maintaining safety standards. Featuring two rows of copper alloy contacts, it offers reliable power transmission with a 3 A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate seamless integration on your board, with 86 positions for versatile connectivity. Designed for right-angle mounting, it facilitates efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Trust in its quality and performance for your next project.