337-086-558-868

Heilind Number:EDA337-086-558-868
Manufacturer:EDAC
Manufacturer Number:337-086-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-558-868

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a current rating of 3A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of contacts made of copper alloy, it offers reliable and efficient signal transmission. With a pitch of .156 inches and 86 positions, it ensures precise and secure connections on your board. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.