337-086-558-878

Heilind Number:EDA337-086-558-878
Manufacturer:EDAC
Manufacturer Number:337-086-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-558-878

Detailed Description

Enhance connectivity on your PCB with this efficient Card Edge Connector. Featuring a vibrant green color, it offers a secure fit with its UL 94V-0 Thermoplastic Polyester housing. With two rows of contact points made of durable Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate up to 86 positions, perfect for complex circuitry. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.