337-086-559-201

Heilind Number:EDA337-086-559-201
Manufacturer:EDAC
Manufacturer Number:337-086-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-559-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in vibrant green. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. Crafted with precision, it boasts 86 positions with a .156-inch pitch, ensuring optimal performance. The Copper Alloy contacts guarantee reliable conductivity, while the right-angle mount orientation offers versatile installation options. Operating between -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential component.