337-086-559-207

Heilind Number:EDA337-086-559-207
Manufacturer:EDAC
Manufacturer Number:337-086-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a dual-row design and 86 positions, it offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate precise alignment. Ideal for right-angle mounting, this connector is adaptable to various configurations. Operating efficiently in temperatures ranging from -40 to 105°C, it is reliable in diverse environments. Upgrade your electronic assemblies with this essential component.