337-086-559-212

Heilind Number:EDA337-086-559-212
Manufacturer:EDAC
Manufacturer Number:337-086-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. With a vibrant green color, it adds a touch of visual appeal while offering a reliable connection. The connector features a double-row design, providing ample space for 86 positions and ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees high-quality and stable conductivity. The .156-inch pitch and .2-inch row spacing allow for secure attachment to your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation makes installation a breeze, perfect for tight spaces on your PCB. Upgrade your electronic projects with this essential component, offering both functionality and longevity.