337-086-559-258

Heilind Number:EDA337-086-559-258
Manufacturer:EDAC
Manufacturer Number:337-086-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-559-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant Green. Engineered for optimal functionality, it features a dual-row design with 86 positions and a .156-inch pitch, ensuring seamless board-to-board connections. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your system with this essential component for efficient and secure electronic connections.