337-086-559-268

Heilind Number:EDA337-086-559-268
Manufacturer:EDAC
Manufacturer Number:337-086-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-559-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-559-268

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek Green design, this connector ensures reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 86 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts and .156-inch pitch deliver efficient signal transmission, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of connectors for seamless board-to-board PCB connectivity.