337-086-559-802

Heilind Number:EDA337-086-559-802
Manufacturer:EDAC
Manufacturer Number:337-086-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-559-802

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a compact form factor and right-angle mount orientation, it optimizes space utilization while facilitating easy installation. Its copper alloy contacts guarantee reliable signal transmission, while the dual-row configuration with a total of 86 positions offers ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications in industrial and commercial settings. Trust in this connector for secure and efficient board-to-board connections.