337-086-559-804

Heilind Number:EDA337-086-559-804
Manufacturer:EDAC
Manufacturer Number:337-086-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-559-804

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance. Featuring two rows of 86 positions, it offers ample connectivity for your PCB boards. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise placement. Designed for right-angle mounting, it facilitates easy installation in your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs seamlessly.