337-086-559-808

Heilind Number:EDA337-086-559-808
Manufacturer:EDAC
Manufacturer Number:337-086-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a rated amperage of 3 A and contact material crafted from Copper Alloy, it ensures reliable power transmission. The connector boasts a double-row design, offering ample space with 86 positions at a pitch of .156 inches. Its right-angle mount orientation and row spacing of .2 inches allow for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding environments. Upgrade your system with this essential component for secure and stable board-to-board connections.