337-086-559-812

Heilind Number:EDA337-086-559-812
Manufacturer:EDAC
Manufacturer Number:337-086-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-559-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue that stands out on your circuit board. Designed for optimal performance, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of 86 copper alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation saves space. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for top-tier quality and performance.