337-086-559-858

Heilind Number:EDA337-086-559-858
Manufacturer:EDAC
Manufacturer Number:337-086-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-559-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees both visual appeal and robust performance. Featuring two rows of precisely engineered contact points made of high-grade Copper Alloy, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with 86 positions, offer versatile connectivity options for your electronic setups. Engineered for convenience, its right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications. Upgrade your connectivity solutions with this essential component.