337-086-559-868

Heilind Number:EDA337-086-559-868
Manufacturer:EDAC
Manufacturer Number:337-086-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-559-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-559-868

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Boasting a vibrant Green hue, it not only adds a pop of color but also ensures easy identification. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing longevity and safety. With two rows and a total of 86 positions, this connector offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, its right-angle mount orientation allows for flexible installation in various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for demanding environments. Explore our range of products for more connector options to suit your specific needs.