337-086-560-203

Heilind Number:EDA337-086-560-203
Manufacturer:EDAC
Manufacturer Number:337-086-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Boasting a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability even in demanding environments. Its 86 positions, spread across 2 rows, offer ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. The straight mount orientation further simplifies installation, making it a must-have component in your connector arsenal.