337-086-560-207

Heilind Number:EDA337-086-560-207
Manufacturer:EDAC
Manufacturer Number:337-086-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-560-207

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration within electronic devices. Its vibrant green color adds a touch of visual appeal, while its robust construction guarantees reliable performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it meets stringent safety standards. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, it offers high-density connectivity with 86 positions. The straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105 °C ensures reliable operation even in harsh environments. Perfect for a wide range of applications in the electronics industry.