337-086-560-802

Heilind Number:EDA337-086-560-802
Manufacturer:EDAC
Manufacturer Number:337-086-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-560-802

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of copper alloy contacts, it offers a total of 86 positions at a pitch of .156 inches. The straight mount orientation ensures easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance in various environments. Perfect for intricate electronics projects, this connector is a must-have in any professional or DIY toolkit. Elevate your connectivity solutions with this essential component.