337-086-560-803

Heilind Number:EDA337-086-560-803
Manufacturer:EDAC
Manufacturer Number:337-086-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-560-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it offers a sleek and durable design for seamless integration. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery in any application. Its dual-row configuration with 86 positions and copper alloy contacts guarantees efficient data transfer. The .156-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connection needs. Elevate your electronic projects with this essential component.