337-086-560-804

Heilind Number:EDA337-086-560-804
Manufacturer:EDAC
Manufacturer Number:337-086-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-560-804

Detailed Description

Enhance your circuit board connectivity with this premium Card Edge Connector. Designed for optimal performance, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, this connector offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide seamless integration with your PCB layout, accommodating a generous 86 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.