337-086-560-807

Heilind Number:EDA337-086-560-807
Manufacturer:EDAC
Manufacturer Number:337-086-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-560-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. With a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, this connector ensures reliable performance. Featuring two rows and 86 positions, it offers ample space for your connections. The .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.