337-086-560-808

Heilind Number:EDA337-086-560-808
Manufacturer:EDAC
Manufacturer Number:337-086-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green color not only adds a pop of style but also ensures easy identification during installations. Built for durability, this connector features a UL 94V-0 Thermoplastic Polyester housing material, making it ideal for robust applications. With a double-row design and 86 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable and low-resistance connections. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Designed for straight mounting orientation, it simplifies installation on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, it is suitable for use in various environments. Upgrade your electronics with this essential component.