337-086-560-812

Heilind Number:EDA337-086-560-812
Manufacturer:EDAC
Manufacturer Number:337-086-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant Green color, it not only adds a pop of style but also ensures easy identification. With an amperage rating of 3A, it offers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees robust durability. Featuring two rows and 86 positions, it enables seamless board-to-board connections with a pitch of .156 inches. The Copper Alloy contact material ensures efficient signal transfer, while the .2-inch row spacing allows for neat and organized setups. With a straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.