337-086-560-858

Heilind Number:EDA337-086-560-858
Manufacturer:EDAC
Manufacturer Number:337-086-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-560-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for dual-row applications, it offers a total of 86 positions with a pitch of .156 inches, ensuring secure and efficient PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. The straight mount orientation and .2-inch row spacing make it easy to integrate into your circuit design. Upgrade your connection solutions with this essential component.