338-010-541-101

Heilind Number:EDA338-010-541-101
Manufacturer:EDAC
Manufacturer Number:338-010-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-010-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-010-541-101

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. With a 5 A amperage rating and copper alloy contacts, it ensures reliable power transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees safety and longevity, even in harsh environments. Featuring a single row design and 10 positions, it offers seamless integration for your board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Designed for versatility, it operates flawlessly in temperatures ranging from -65 to 125 °C. Upgrade your electronic assembly with this essential component.