338-010-541-102

Heilind Number:EDA338-010-541-102
Manufacturer:EDAC
Manufacturer Number:338-010-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-010-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-010-541-102

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector in a striking green color. Designed for optimal performance, it features a single row configuration with 10 positions, perfect for streamlined installations. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies assembly. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Explore seamless integration for your projects with this essential component.