338-010-541-104

Heilind Number:EDA338-010-541-104
Manufacturer:EDAC
Manufacturer Number:338-010-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-010-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-010-541-104

Detailed Description

Enhance your electronic connections with this top-of-the-line Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with ten positions, ensuring efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a 5A amperage rating and copper alloy contacts, it delivers reliable power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a must-have for high-performance applications. Trust in its quality and performance for seamless board-to-board connections in your projects.