338-010-541-107

Heilind Number:EDA338-010-541-107
Manufacturer:EDAC
Manufacturer Number:338-010-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-010-541-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-010-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Perfect for high-performance applications, this connector boasts a 5A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing. Its single row design with 10 positions ensures efficient data transmission, while the copper alloy contact material guarantees reliable conductivity. With a .156-inch pitch and .2-inch row spacing, it offers precise alignment on your board. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is a must-have for your electronic projects. Trust in its straight mount orientation for easy installation and secure connection. Elevate your PCB assembly with this essential component.