338-010-541-108

Heilind Number:EDA338-010-541-108
Manufacturer:EDAC
Manufacturer Number:338-010-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-010-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-010-541-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek green design, this connector is not just visually appealing but also powerful, with an amperage rating of 5 A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees reliable performance. With a single row configuration and 10 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing ensure precise mating. Designed for straight mount orientation, it can withstand harsh operating environments, with an impressive temperature range of -65 to 125°C. Upgrade your PCB connections with this high-quality connector.