338-010-541-158

Heilind Number:EDA338-010-541-158
Manufacturer:EDAC
Manufacturer Number:338-010-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-010-541-158
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-010-541-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant green color and is crafted with durable UL 94V-0 Diallyl Phthalate housing material. With a single row and ten positions, it ensures seamless and efficient connections. The contact material, a robust Copper Alloy, guarantees longevity and reliability in operation. Its .156-inch pitch and .2-inch row spacing facilitate easy installation and maintenance. Boasting an amperage of 5A and an operating temperature range of -65 to 125°C, this connector is ideal for a wide range of applications. Whether for industrial or commercial use, its straight mount orientation offers versatility in placement. Upgrade your connectivity solutions with this essential component, a must-have in any professional setting.