338-010-541-168

Heilind Number:EDA338-010-541-168
Manufacturer:EDAC
Manufacturer Number:338-010-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-010-541-168
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-010-541-168

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also offers a reliable amperage of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. With a single row design and 10 positions, it enables seamless board-to-board connections. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector is a must-have component for your electronic projects. Operating smoothly in temperatures ranging from -65 to 125 °C, it offers reliable performance in any environment. Explore our full range of connectors to discover more essential components for your PCB assemblies.