338-010-541-178

Heilind Number:EDA338-010-541-178
Manufacturer:EDAC
Manufacturer Number:338-010-541-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-010-541-178
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-010-541-178

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a single row with 10 positions, ensuring seamless integration on your PCB. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in a wide temperature range from -65 to 125 °C, it's suitable for various environments. Perfect for board-to-board connections, this connector is a must-have component for your electronics projects.