338-015-541-103

Heilind Number:EDA338-015-541-103
Manufacturer:EDAC
Manufacturer Number:338-015-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-015-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-015-541-103

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a sleek green hue. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable conductivity. With a single row layout and a pitch of .156 inches, this connector offers easy integration into your circuitry. The 15 positions accommodate ample connections, while the 5A amperage rating guarantees efficient power transmission. Ideal for straight mounting, it operates flawlessly in temperatures ranging from -65 to 125°C, making it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.