338-015-541-104

Heilind Number:EDA338-015-541-104
Manufacturer:EDAC
Manufacturer Number:338-015-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-015-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-015-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and features a single row layout with 15 positions for optimal connectivity. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in harsh industrial environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's perfect for a wide range of applications in the electronics industry. Trust in this connector to deliver efficient and secure board-to-board connections, essential for maximizing the functionality of your PCB setups. Elevate your connectivity game with this essential component.