338-015-541-107

Heilind Number:EDA338-015-541-107
Manufacturer:EDAC
Manufacturer Number:338-015-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-015-541-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-015-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in demanding environments. With a single row configuration and 15 positions, it offers ample connectivity options for your electronic devices. The contact material, a robust Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables efficient data transfer. Its straight mount orientation and wide operating temperature range of -65 to 125°C further enhance its versatility. Trust in this high-quality connector for your PCB assembly needs.