338-015-541-108

Heilind Number:EDA338-015-541-108
Manufacturer:EDAC
Manufacturer Number:338-015-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-015-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-015-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant green color and a single row layout, this connector boasts reliability and efficiency. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures optimal performance in demanding environments. The .156 inch pitch and .2 inch row spacing, along with 15 positions, offer versatility in circuit board assembly. With a straight mount orientation, it's easy to install for seamless operation. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is a reliable choice for your electronic projects. Upgrade your connectivity solutions with this high-quality component.