338-015-541-168

Heilind Number:EDA338-015-541-168
Manufacturer:EDAC
Manufacturer Number:338-015-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 338-015-541-168
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA338-015-541-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a single row of fifteen positions, it offers reliable contact with a pitch of .156 inches. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures optimal performance even in harsh environments, with an amperage rating of 5A. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it's a dependable choice for various applications in the realm of electronics. Upgrade your connectivity solution today with this essential connector.